Microchip ATMEGA162-16AU

MCU 8-bit AVR RISC 16KB Flash 3.3V/5V 44-Pin TQFP Tray / IC MCU 8BIT 16KB FLASH 44TQFP
$ 4.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA162-16AU.

TME

Datasheet22 pages29 years ago
Datasheet22 pages29 years ago

Microchip

element14 APAC

Farnell

Burklin Elektronik

Inventory History

3 month trend:
+13.15%

CAD Models

Download Microchip ATMEGA162-16AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-01
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 6 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 6 hours ago)

Related Parts

MicrochipATMEGA16A-AU
Microchip ATmegaSeries microcontroller, AVRkernel, 44needle, TQFPencapsulation
MicrochipATMEGA16A-AUR
AVR ATmega Microcontroller 8-bit 16MHz 16KB FLASH TQFP44 ATMEGA16A-AUR
MicrochipATMEGA16U4-AU
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP44

Descriptions

Descriptions of Microchip ATMEGA162-16AU provided by its distributors.

MCU 8-bit AVR RISC 16KB Flash 3.3V/5V 44-Pin TQFP Tray / IC MCU 8BIT 16KB FLASH 44TQFP
ATMEGA162-16AU, 8BIT AVR MICROCONTROLLER, 16MHZ, 16 KB, 512 B FLASH, 44-PIN TQFP
8 Bit MCU, Low Power High Performance, AVR ATmega Family ATmega16X Series Microcontrollers
ATmega Series 16 KB Flash 1 KB SRAM 16 MHz 8-Bit Microcontroller - TQFP-44
Microcontroller Operating temperature: -40...85 °C Power supply: 2.7...5.5 V No. of I/Os: 35 No. of timers: 3 Extras: JTAG Package: TQFP-44 EEPROM: 512 Byte Flash memory: 16 KB SRAM: 1 KB
MCU, 8BIT, ATMEGA, 16MHZ, TQFP-44; Product Range: AVR ATmega Family ATmega16X Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 16KB; RAM Memory Size: 1KB; No. of Pins: 44Pins; MCU Case Style: TQFP; No. of I/O's:
A/D Inputs:0 ;Comparators:0 ;CPU Speed:16 MIPS ;EEPROM Memory:512 Bytes ;Input Output:35 ;Interface:JTAG/SPI/USART ;Memory Type:Flash ;Number of Bits::8 ;Package Type:44-pin TQFP ;Programmable Memory:16K Bytes RAM Size:1K Bytes Speed:16 MHz Timers:2-8-bit

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA 162-16AU
  • ATMEGA162-16AU.