Microchip ATMEGA168P-20PU

ATmega Series 16 KB Flash 1 KB SRAM 20 MHz 8-Bit Microcontroller - PDIP-28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA168P-20PU.

Augswan

Datasheet436 pages7 years ago

element14 APAC

Electro Sonic

Newark

_legacy Avnet

Inventory History

3 month trend:
-1.03%

CAD Models

Download Microchip ATMEGA168P-20PU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

MicrochipATMEGA48-20PU
Microchip ATmegaSeries microcontroller, AVRkernel, 28needle, PDIPencapsulation
MicrochipATMEGA88-20PU
MCU 8-bit AVR RISC 8KB Flash 3.3V/5V 28-Pin PDIP W Tube / IC MCU 8BIT 8KB FLASH 28DIP
MCU 8-bit AVR RISC 4KB Flash 3.3V/5V 28-Pin PDIP W Tube

Descriptions

Descriptions of Microchip ATMEGA168P-20PU provided by its distributors.

ATmega Series 16 KB Flash 1 KB SRAM 20 MHz 8-Bit Microcontroller - PDIP-28
MCU 8-bit ATmega AVR RISC 16KB Flash 3.3V/5V 28-Pin PDIP
MCU, 8BIT, ATMEGA, 20MHZ, DIP-28; Product Range: AVR ATmega Family ATmega16X Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 16KB; RAM Memory Size: 1KB; No. of Pins: 28Pins; MCU Case Style: DIP; No. of I/O's: 23
2.7V~5.5V 20MHz 1KB FLASH 16KB Brown-out Detect/Reset,POR,PWM,WDT inside 23 2.7V 5.5V 20MHz I2C,SPI,UART,USART 512 x 8 A/D 6x10b 8bit AVR PDIP-28 Through hole mounting 34.8mm*7.49mm*4.57mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA168P20PU