Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATMEGA88-20PU

MCU 8-bit AVR RISC 8KB Flash 3.3V/5V 28-Pin PDIP W Tube / IC MCU 8BIT 8KB FLASH 28DIP
$ 6.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA88-20PU.

Upverter

Datasheet0 pages0 years ago

Farnell

Newark

Burklin Elektronik

Geoflip

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip ATMEGA88-20PU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Symbol
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

MicrochipATMEGA8A-PU
IC MCU 8BIT 8KB FLASH 28DIP AVR AVR® ATmega Microcontroller IC 8-Bit 16MHz 8KB (4K x 16) FLASH 28-PDIP
MicrochipATMEGA48-20PU
Microchip ATmegaSeries microcontroller, AVRkernel, 28needle, PDIPencapsulation
MicrochipATMEGA88PA-PU
IC MCU 8BIT 8KB FLASH 28DIP AVR AVR® ATmega Microcontroller IC 8-Bit 20MHz 8KB (4K x 16) FLASH 28-PDIP

Descriptions

Descriptions of Microchip ATMEGA88-20PU provided by its distributors.

MCU 8-bit AVR RISC 8KB Flash 3.3V/5V 28-Pin PDIP W Tube / IC MCU 8BIT 8KB FLASH 28DIP
IC MCU 8BIT 8KB FLASH 28DIP AVR AVR® ATmega Microcontroller IC 8-Bit 20MHz 8KB (4K x 16) FLASH 28-PDIP
ATmega Series 8 KB Flash 1 KB SRAM 20 MHz 8-Bit Microcontroller - DIP-28
MCU, 8BIT, ATMEGA, 20MHZ, DIP-28; Product Range: AVR ATmega Family ATmega88 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 8KB; RAM Memory Size: 1K; Available until stocks are exhausted Alternative available
Device Core = AVR / Data Bus Width Bit = 8 / Instruction Set Architecture = RISC / Family Name = ATmega88 / Clock Frequency Max. MHz = 20 / Program Memory Type = Flash / Program Memory Size kB = 8 / Data Memory Size B = 512 / RAM Memory Size kB = 1 / Interfaces = 1x UART / Interfaces = 2x SPI / Interfaces = 1x I²C / ADC Channels = 6 / ADC Resolution Bit = 10 / DAC Resolution Bit = 10 / Number of Programmable I/Os = 23 / Number of Timers/Counters = 3 / Comparators = 1 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SPDIP / Pins = 28 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 34.79 / Width mm = 7.62 / Height mm = 4.57

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT MEGA 88-20PU
  • ATMEGA8820PU