Microchip ATMEGA165P-16MUR

IC Mcu 8 Bit 16KB Flash 64QFN / Mcu 8-BIT AVR Risc 16KB Flash 3.3V/5V 64-PIN VQFN Ep T/r
$ 13.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA165P-16MUR.

Arrow Electronics

Datasheet22 pages29 years ago

Microchip

Farnell

CAD Models

Download Microchip ATMEGA165P-16MUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.65
$ 14.1
Stock
98,150
87,419
Authorized Distributors
6
6
Core Architecture
AVR
AVR
Data Bus Width
8 b
8 b
Max Frequency
-
-
Flash Memory Size
-
-
RAM Size
-
-
Interface
SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
16
25
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Case/Package
VQFN
VQFN
Number of Pins
64
64
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Projected EOL Date2044-12-22
Country of AssemblyMalaysia, Taiwan
Country of FabricationUnited States of America
Country of OriginMalaysia, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit ATmega AVR RISC 16KB Flash 3V/5V 64-Pin TQFP Tray
8-bit AVR MCU, 16 KB, 1024 Bytes, 16 MHz, 1.8 to 5.5V, VQFN-64, RoHS
8-bit AVR MCU, 16 KB, 1024 Bytes, 16 MHz, 1.8 to 5.5V, VQFN-64, RoHS

Descriptions

Descriptions of Microchip ATMEGA165P-16MUR provided by its distributors.

IC MCU 8BIT 16KB FLASH 64QFN / MCU 8-bit AVR RISC 16KB Flash 3.3V/5V 64-Pin VQFN EP T/R
Microcontrollers (Mcu) - 8 Bit; |Microchip Technology ATMEGA165P-16MUR
AVR, 16KB FLASH, 512B EE, 1KB SRAM - 16MHZ, QFN/MLF, IND TEM
16MHZ, QFN/MLF, IND TEMP, GREEN, 5V, T&R

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA165P16MUR