Microchip ATMEGA169PA-MU

8-bit AVR MCU, 16 KB, 1024 Bytes, 16 MHz, 1.8 to 5.5V, VQFN-64, RoHS
$ 4.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA169PA-MU.

Microchip

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Farnell

_legacy Avnet

iiiC

Inventory History

3 month trend:
+176%

CAD Models

Download Microchip ATMEGA169PA-MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-12
Country of AssemblyMalaysia, Taiwan
Country of FabricationUnited States of America
Country of OriginMalaysia, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

MCU 8-bit ATmega AVR RISC 16KB Flash 2.5V/3.3V/5V 64-Pin QFN EP T/R
MicrochipATMEGA649P-MU
IC MCU 8BIT 64KB FLASH 64QFN / AVR AVR® ATmega Microcontroller IC 8-Bit 16MHz 64KB (32K x 16) FLASH 64-QFN (9x9)
MCU 8-Bit ATmega AVR RISC 32KB Flash 2.5V/3.3V/5V 64-Pin QFN EP T/R

Descriptions

Descriptions of Microchip ATMEGA169PA-MU provided by its distributors.

8-bit AVR MCU, 16 KB, 1024 Bytes, 16 MHz, 1.8 to 5.5V, VQFN-64, RoHS
IC MCU 8BIT 16KB FLASH 64QFN / AVR AVR® ATmega Microcontroller IC 8-Bit 16MHz 16KB (8K x 16) FLASH 64-QFN (9x9)
ATmega Series 16 KB Flash 1 KB SRAM 16 MHz 8-Bit Microcontroller - QFN-64
RISC Microcontroller, 8-Bit, FLASH, 8MHz, CMOS, PQFP100
Mcu, 8Bit, Megaavr, 16Mhz, Qfn-64; |Microchip Technology ATMEGA169PA-MU
AVR MCU 8bit 16MHz 1KB Flash 16KB RAM 54-Pin Brown-out Detect/Reset LCD POR PWM WDT SPI UART USART USI A/D 512x8 8x10b QFN SMD 9mm×9mm×880μm
8-BIT ATMEL MICROCONTROLLER WITH 16KBYTE IN-SYSTEM PROGRAMMABLE FLASH RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQCC64
MCU, 8BIT, AVR, 16K FLASH, 64QFN; Controller Family/Series:AVR MEGA; Core Size:8bit; No. of I/O's:54; Supply Voltage Range:1.8V to 5.5V; Digital IC Case Style:QFN; No. of Pins:64; Program Memory Size:16KB; EEPROM Memory Size:512Byte; RAM Memory Size:1KB; CPU Speed:16MHz; Oscillator Type:External, Internal; No. of Timers:3; Peripherals:ADC, ACMP, LCD Driver, POR, RTC; Embedded Interface Type:Serial, SPI, UART; No. of PWM Channels:4; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA169PAMU