Microchip ATMEGA168P-20MUR

MCU 8-Bit ATmega AVR RISC 16KB Flash 3.3V/5V 32-Pin MLF EP T/R
$ 3.745
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA168P-20MUR.

Microchip

Datasheet436 pages7 years ago

Components Direct

SHENGYU ELECTRONICS

Newark

_legacy Avnet

Inventory History

3 month trend:
-4.74%

CAD Models

Download Microchip ATMEGA168P-20MUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-12-23
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

8-bit Microcontroller with 8/16/32K Butes of ISP Flash | IC MCU 8BIT 16KB FLASH 32VQFN
MicrochipATMEGA8L-8MU
Microchip ATmegaSeries microcontroller, AVRkernel, 32needle, VQFNencapsulation
MicrochipATMEGA8U2-MUR
IC MCU 8BIT 8KB FLASH 32VQFN / MCU 8-bit AVR RISC 8KB Flash 3.3V/5V 32-Pin QFN EP T/R

Descriptions

Descriptions of Microchip ATMEGA168P-20MUR provided by its distributors.

MCU 8-Bit ATmega AVR RISC 16KB Flash 3.3V/5V 32-Pin MLF EP T/R
2.7V~5.5V 20MHz 1KB FLASH 16KB Brown-out Detect/Reset,POR,PWM,WDT inside 23 2.7V 5.5V 20MHz I2C,SPI,UART,USART 512 x 8 A/D 8x10b 8bit AVR QFN SMD mount,glue mount 5mm*5mm*880μm
IC, 8BIT MCU, AVR MEGA, 20MHZ, 32-QFN Controller ;Family/Series: AVR MEGA Core Size: 8 bit No. of I/O's: 23 ;Program Memory Size: 16 KB EEPROM Memory Size: 512Byte RAM Memory Size: 1KB ;CPU Speed: 20MHz

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA168P20MUR