Microchip ATMEGA16-16MUR

8 Bit MCU, AVR ATmega Family ATmega16 Series Microcontrollers, AVR, 16 MHz, 16 KB, 44 Pins
$ 15.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA16-16MUR.

Microchip

Datasheet26 pages29 years ago

_legacy Avnet

Inventory History

3 month trend:
-0.94%

CAD Models

Download Microchip ATMEGA16-16MUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-01
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

ATmega Series 16 KB Flash 1 KB SRAM 16 MHz 8-Bit Microcontroller - VQFN-44
ATmega Series 16 KB Flash 1 KB SRAM 20 MHz 8-Bit Microcontroller - VQFN-44
MCU 8-bit ATmega AVR RISC 16KB Flash 2.5V/3.3V/5V 44-Pin QFN EP

Descriptions

Descriptions of Microchip ATMEGA16-16MUR provided by its distributors.

8 Bit MCU, AVR ATmega Family ATmega16 Series Microcontrollers, AVR, 16 MHz, 16 KB, 44 Pins
MCU 8-bit ATmega AVR RISC 16KB Flash 5V 44-Pin MLF
16MHZ, QFN/MLF, IND TEMP, GREEN, T&R
MICROCONTROLLERS (MCU) - 8 BIT;
AVR MCU, 8-bit, 16MHz, 4.5V~5.5V, 1KB Flash, 16KB RAM, Brown-out Detect/Reset, POR, PWM, WDT, I2C, SPI, UART, USART, 512x8 A/D, 8x10b ADC, QFN, SMD, Adhesive Mount, 7mm × 7mm × 880μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA16-16MUR.