Microchip ATMEGA1608-AFR

8 Bit MCU, AVR Family ATmega1608 Series Microcontrollers, AVR, 20 MHz, 16 KB, 32 Pins, TQFP
$ 1.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA1608-AFR.

Microchip

Datasheet552 pages5 years ago

Electro Sonic

Geoflip

Microchip SCT

Master Electronics

Inventory History

3 month trend:
+29.18%

CAD Models

Download Microchip ATMEGA1608-AFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.34
$ 1.25
$ 1.25
Stock
173,631
119,249
119,249
Authorized Distributors
6
6
6
Core Architecture
AVR
-
-
Data Bus Width
8 b
-
-
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
2 kB
2 kB
2 kB
Interface
-
-
-
Number of I/Os
-
-
-
Peripherals
-
-
-
Case/Package
TQFP
TQFP
TQFP
Number of Pins
32
32
32
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Min Operating Temperature
-
-
-
Max Operating Temperature
-
-
-

Supply Chain

Projected EOL Date2044-03-26
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2019-03-26
Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 10 hours ago)

Descriptions

Descriptions of Microchip ATMEGA1608-AFR provided by its distributors.

8 Bit MCU, AVR Family ATmega1608 Series Microcontrollers, AVR, 20 MHz, 16 KB, 32 Pins, TQFP
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP32
8-bit AVR MCU, 16 KB, 2048 Bytes, 20 MHz, 1.8 to 5.5V, TQFP-32, RoHS
Microchip SCT
IC MCU 8BIT 16KB FLASH 32TQFP / AVR megaAVR® 0, Functional Safety (FuSa) Microcontroller IC 8-Bit 20MHz 16KB (16K x 8) FLASH 32-TQFP (7x7)
AVR MCU, 1.8V~5.5V, 20MHz, 2KB Flash, 16KB RAM, Brown-out Detect/POR/WDT, 27-Pin, I2C/SPI/UART/USART, A/D 12x10b, TQFP-32, SMD, Adhesive Mount
MCU, 8BIT, 20MHZ, TQFP-32; Product Range: AVR Family ATmega1608 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 16KB; RAM Memory Size: 2KB; No. of Pins: 32Pins; MCU Case Style: TQFP; No. of I/O's: 27I/O's; Embedded Interface Type: I2C, SPI, UART; Supply Voltage Min: 1.8V; Supply Voltage Max: 5.5V; MCU Family: AVR; MCU Series: ATmega1608; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA1608AFR