Microchip ATMEGA1608-AF

16KB 1.8V~5.5V AVR 20MHz 27 TQFP-32(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 1.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA1608-AF.

Microchip

Datasheet552 pages5 years ago

Electro Sonic

Geoflip

Microchip SCT

Master Electronics

Inventory History

3 month trend:
-2.09%

CAD Models

Download Microchip ATMEGA1608-AF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.25
$ 1.34
$ 1.34
Stock
113,547
167,150
167,150
Authorized Distributors
6
6
6
Core Architecture
-
AVR
AVR
Data Bus Width
-
8 b
8 b
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
2 kB
2 kB
2 kB
Interface
-
-
-
Number of I/Os
-
-
-
Peripherals
-
-
-
Case/Package
TQFP
TQFP
TQFP
Number of Pins
32
32
32
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Min Operating Temperature
-
-
-
Max Operating Temperature
-
-
-

Supply Chain

Projected EOL Date2044-03-29
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2019-03-29
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATMEGA1608-AF provided by its distributors.

16KB 1.8V~5.5V AVR 20MHz 27 TQFP-32(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 8-Bit ATMEGA1608 AVR RISC 16KB Flash 1.8V to 5.5V 32-Pin TQFP Tray
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP32
8-bit AVR MCU, 16 KB, 2048 Bytes, 20 MHz, 1.8 to 5.5V, TQFP-32, RoHS
Microchip SCT
Microchip ATmega1608 Series MCU, AVR CPU Core, 32-Pin, TQFP Package
IC MCU 8BIT 16KB FLASH 32TQFP / AVR megaAVR® 0, Functional Safety (FuSa) Microcontroller IC 8-Bit 20MHz 16KB (16K x 8) FLASH 32-TQFP (7x7)
MCU, 8BIT, 20MHZ, TQFP-32; Product Range: AVR Family ATmega1608 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 16KB; RAM Memory Size: 2KB; No. of Pins: 32Pins; MCU Case Style: TQFP; No. of I/O's: 27I/O's; Embed

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA1608AF