Microchip ATMEGA128L-8MNR

MCU 8-Bit ATmega AVR RISC 128KB Flash 3.3V/5V 64-Pin MLF EP T/R
$ 37.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA128L-8MNR.

Microchip

Datasheet24 pages29 years ago
Datasheet386 pages15 years ago

Newark

CAD Models

Download Microchip ATMEGA128L-8MNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2044-03-30
Country of AssemblyMalaysia, Taiwan
Country of FabricationUnited States of America
Country of OriginMalaysia, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipATMEGA64L-8MU
8 Bit MCU, Low Power High Performance, AVR ATmega Family ATmega64 Series Microcontrollers, AVR
MCU 8-bit AVR RISC 64KB Flash 3.3V/5V 64-Pin VQFN EP T/R / IC MCU 8BIT 64KB FLASH 64QFN
IC MCU 8BIT 64KB FLASH 64QFN / AVR series Microcontroller IC 8-Bit 8MHz 64KB (32K x 16) FLASH 64-QFN (9x9)

Descriptions

Descriptions of Microchip ATMEGA128L-8MNR provided by its distributors.

MCU 8-Bit ATmega AVR RISC 128KB Flash 3.3V/5V 64-Pin MLF EP T/R
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS
MCU, 8BIT, ATMEGA, 8MHZ, VQFN-64
MCU AVR 128KB FLASH 8MHZ 64QFN
8MHZ, QFN/MLF, 105C, GREEN,5V, T&R
MICROCONTROLLERS (MCU) - 8 BIT;
IC, 8BIT MCU, AVR MEGA, 8MHZ, 64-VQFN Controller ;Family/Series: AVR MEGA Core Size: 8 bit No. of I/O's: 53 ;Program Memory Size: 128 KB EEPROM Memory Size: 4096Byte RAM Memory Size: 4KB ;CPU Speed: 8MHz

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA128L8MNR