Microchip ATMEGA128A-AU

Lead Free ROHS3Compliant SMD/SMT GULL WING Microcontroller -40C~85C TA 16MHz 1.05mm 4K x 8
$ 6.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA128A-AU.

TME

Datasheet0 pages0 years ago
Datasheet22 pages29 years ago

Microchip

Components Direct

Master Electronics

Future Electronics

Inventory History

3 month trend:
-20.73%

CAD Models

Download Microchip ATMEGA128A-AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-01
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 8 hours ago)

Related Parts

8 Bit MCU, AVR Family AT90CAN Series Microcontrollers, AVR, 16 MHz, 128 KB, 64 Pins, TQFP
Microchip AT90Series microcontroller, AVRkernel, 64needle, TQFPencapsulation
MicrochipATMEGA64A-AUR
AVR ATmega Microcontroller 8-bit 16MHz 64KB FLASH TQFP64 ATMEGA64A-AUR

Descriptions

Descriptions of Microchip ATMEGA128A-AU provided by its distributors.

Lead Free ROHS3Compliant SMD/SMT GULL WING Microcontroller -40C~85C TA 16MHz 1.05mm 4K x 8
Same Part as ATMEGA128A-AU / ATMEGA128A-AUR, Microchip ATmega MCU, AVR Core, 64-Pin, TQFP
ATmega Series 128 kB Flash 4 kB SRAM 16 MHz 8-Bit Microcontroller - TQFP-64
MCU 8-bit ATmega AVR RISC 128KB Flash 3.3V/5V 64-Pin TQFP
MCU, 8BIT, ATMEGA, 16MHZ, TQFP-64; Product Range: AVR ATmega Family ATmega128 Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 128KB; RAM Memory Size: 4KB; No. of Pins: 64Pins; MCU Case Style: TQFP; No. of I/O's
Device Core = AVR / Data Bus Width bit = 8 / Instruction Set Architecture = RISC / Family Name = ATmega128A / Clock Frequency Max. MHz = 16 / Program Memory Type = Flash / Program Memory Size KB = 4 / Data Memory Size KB = 128 / RAM Memory Size KB = 4 / Interfaces = SPI / Interfaces = USART / ADC Channels = 8 / ADC Resolution bit = 10 / Number of Programmable I/Os = 53 / Number of Timers/Counters = 4 / Comparators = 1 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = TQFP / Pins = 64 / Mounting Type = SMD / Length mm = 14 / Width mm = 14 / Height mm = 1

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA 128A-AU
  • ATMEGA128A-AU.