Microchip AT90CAN32-16AU

Microchip AT90Series microcontroller, AVRkernel, 64needle, TQFPencapsulation
$ 5.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT90CAN32-16AU.

element14 APAC

Datasheet17 pages18 years ago
Datasheet428 pages19 years ago

Newark

Microchip

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+118%

CAD Models

Download Microchip AT90CAN32-16AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-05
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP64
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP64
MicrochipATMEGA64A-AUR
AVR ATmega Microcontroller 8-bit 16MHz 64KB FLASH TQFP64 ATMEGA64A-AUR

Descriptions

Descriptions of Microchip AT90CAN32-16AU provided by its distributors.

Microchip AT90Series microcontroller, AVRkernel, 64needle, TQFPencapsulation
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP64
AT90 Series 32 KB Flash 2 KB SRAM 16 MHz 8-Bit Microcontroller - TQFP-64
Microcontroller AT90; 8bit AVR RISC; 16MHz; FLASH 32kB; EEPROM 1kB; 2.7-5.5V; -40+85st.C; TQFP64
MCU 8-bit AVR RISC 32KB Flash 3.3V/5V 64-Pin TQFP Tray
MCU, 8BIT, AVR, 16MHZ, TQFP-64; Product Range: 8051 Family AT90CAN Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 32KB; RAM Memory Size: 2KB; No. of Pins: 64Pins; MCU Case Style: TQFP; No. of I/O's: 53I/O's; Em

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT90CAN32-16AU.