Microchip ATMEGA1284P-MUR

MCU 8-bit ATmega AVR RISC 128KB Flash 2.5V/3.3V/5V 44-Pin VQFN EP T/R - Tape and Reel
$ 11.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA1284P-MUR.

Microchip

Datasheet672 pages6 years ago

Future Electronics

Farnell

element14 APAC

HQonline

Inventory History

3 month trend:
-42.82%

CAD Models

Download Microchip ATMEGA1284P-MUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-01
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipATMEGA644A-MU
Microchip ATMEGA644A-MU, 8bit AVR Microcontroller, 20MHz, 64 kB Flash, 44-Pin VQFN
MCU 8-bit ATmega AVR RISC 32KB Flash 2.5V/3.3V/5V 44-Pin VQFN EP T/R
16KB 1.8V~5.5V AVR 1KB 20MHz FLASH 32 VQFN-44(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Descriptions

Descriptions of Microchip ATMEGA1284P-MUR provided by its distributors.

MCU 8-bit ATmega AVR RISC 128KB Flash 2.5V/3.3V/5V 44-Pin VQFN EP T/R - Tape and Reel
AVR MCU 8-bit 20MHz 16KB Flash 128KB RAM 32-Pin QFN SMD 1.8V~5.5V I2C SPI UART USART PWM WDT POR Brown-out Detect/Reset ADC 4x8ch 8x10b 7mm x 7mm x 880μm
MCU, 8BIT, AVR, 20MHZ, VQFN-44; Product Range: AVR ATmega Family ATmega128 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 128KB; RAM Memory Size: 16KB; No. of Pins: 44Pins; MCU Case Style: VQFN; No. of I/O's: 3

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA1284P-MU(R)