Microchip ATMEGA644A-MU

Microchip ATMEGA644A-MU, 8bit AVR Microcontroller, 20MHz, 64 kB Flash, 44-Pin VQFN
$ 4.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA644A-MU.

Microchip

Datasheet672 pages6 years ago

Future Electronics

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-33.21%

CAD Models

Download Microchip ATMEGA644A-MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-01
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit ATmega AVR RISC 32KB Flash 2.5V/3.3V/5V 44-Pin VQFN EP T/R
16KB 1.8V~5.5V AVR 1KB 20MHz FLASH 32 VQFN-44(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MicrochipATMEGA164A-MU
8-BIT AVR MICROCONTROLLER RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQCC44

Descriptions

Descriptions of Microchip ATMEGA644A-MU provided by its distributors.

Microchip ATMEGA644A-MU, 8bit AVR Microcontroller, 20MHz, 64 kB Flash, 44-Pin VQFN
Microchip ATmegaSeries microcontroller, AVRkernel, 44needle, VQFNencapsulation
8 Bit MCU, Low Power High Performance, AVR ATmega Family ATmega644 Series Microcontrollers, AVR
AVR® ATmega 20MHz 4KB RAM 64KB Flash 8-Bit Microcontroller - VQFN-44
IC MCU 8BIT 64KB FLASH 44VQFN / AVR series Microcontroller IC 8-Bit 20MHz 64KB (32K x 16) FLASH 44-VQFN (7x7)
MCU 8-bit AVR RISC 64KB Flash 2.5V/3.3V/5V 44-Pin VQFN EP Tray
MCU, 8BIT, AVR, 20MHZ, VQFN-44; Product Range: AVR ATmega Family ATmega64 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 64KB; RAM Memory Size: 4KB; No. of Pins: 44Pins; MCU Case Style: VQFN; No. of I/O's: 32I/

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.