Microchip ATMEGA1281-16MU

MCU 8-Bit ATmega AVR RISC 128KB Flash 3.3V/5V 64-Pin QFN EP - Trays
$ 9.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA1281-16MU.

Microchip

Datasheet436 pages6 years ago

Newark

Components Direct

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.93%

CAD Models

Download Microchip ATMEGA1281-16MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-05
Country of AssemblyTaiwan
Country of FabricationUnited States of America
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-Bit 90C AVR RISC 128KB Flash 3.3V/5V 64-Pin QFN EP T/R
IC MCU 8BIT 128KB FLASH 64QFN / MCU 8-bit AVR RISC 128KB Flash 3.3V/5V 64-Pin QFN EP Tray
AVR microcontroller; EEPROM: 1kB; SRAM: 2kB; Flash: 32kB; VQFN64

Descriptions

Descriptions of Microchip ATMEGA1281-16MU provided by its distributors.

MCU 8-Bit ATmega AVR RISC 128KB Flash 3.3V/5V 64-Pin QFN EP - Trays
ATmega Series 128 KB Flash 8 KB SRAM 16 MHz 8-Bit Microcontroller - QFN-64
2.7V~5.5V 16MHz 8KB FLASH 128KB Brown-out Detect/Reset,POR,PWM,WDT inside 54 1 2.7V 5.5V 16MHz EBI,EMI,I2C,SPI,UART,USART 4 x 8 A/D 8x10b 8bit AVR QFN-64 SMD mount 9mm*9mm*900μm
Product Range:atmega Microcontrollers; Cpu Speed:16Mhz; Program Memory Size:128Kb; Ram Memory Size:8Kb; No. Of Pins:64Pins; Mcu Case Style:qfn; No. Of I/o S:54I/o S; Embedded Interface Type:i2C, Spi, Uart; Supply Voltage Min:2.7V Rohs Compliant: Yes
A/D Inputs:8-Channel, 10-Bit ;Comparators:0 ;CPU Speed:16 MIPS ;EEPROM Memory:4K Bytes ;Input Output:54 ;Interface:2-Wire/SPI/USART ;Memory Type:Flash ;Number of Bits::8 ;Package Type:64-pin QFN ;Programmable Memory:128K Bytes RAM Size:8K Bytes Speed:16 M

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA1281-16MU.