Microchip ATMEGA329-16MU

AVR microcontroller; EEPROM: 1kB; SRAM: 2kB; Flash: 32kB; VQFN64
$ 5.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA329-16MU.

Microchip

Datasheet30 pages15 years ago

Components Direct

Inventory History

3 month trend:
-81.67%

CAD Models

Download Microchip ATMEGA329-16MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-12-04
Country of AssemblyMalaysia, Taiwan
Country of FabricationUnited States of America
Country of OriginMalaysia, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

8 Bit MCU, Low Power High Performance, AVR ATmega Family ATmega325 Series Microcontrollers, AVR
AT90CAN32-15MZ - IC, 8-BIT MCU, ASSP AVR, 16MHZ, 64-VQFN
MCU 8-Bit 90C AVR RISC 32KB Flash 3.3V/5V 64-Pin QFN EP T/R

Descriptions

Descriptions of Microchip ATMEGA329-16MU provided by its distributors.

AVR microcontroller; EEPROM: 1kB; SRAM: 2kB; Flash: 32kB; VQFN64
8 Bit MCU, AVR ATmega Family ATmega329 Series Microcontrollers, AVR, 16 MHz, 32 KB, 64 Pins, VQFN
2.7V~5.5V 16MHz 2KB FLASH 32KB Brown-out Detect/Reset,LCD,POR,PWM,WDT inside 54 2.7V 5.5V 16MHz SPI,UART,USART,USI 1 x 8 A/D 8x10b 8bit AVR QFN SMD mount 9mm*9mm*880μm
MCU, 8BIT, AVR, 16MHZ, VQFN-64; Product Range: AVR ATmega Family ATmega329 Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 32KB; RAM Memory Size: 2KB; No. of Pins: 64Pins; MCU Case Style: VQFN; No. of I/O's: 53I

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA32916MU