Microchip ATM90E26-YU-R

Smart Energy SoC, 3 - 3.6 VCC, -40 to 85 degC, SSOP-28, RoHS
$ 1.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATM90E26-YU-R.

Microchip

Datasheet60 pages11 years ago

Farnell

Inventory History

3 month trend:
-0.40%

CAD Models

Download Microchip ATM90E26-YU-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-18
Country of AssemblyPhilippines
Country of FabricationTaiwan
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 12 hours ago)

Related Parts

MicrochipPIC16F57-I/SS
3KB 2V~5.5V PIC 20MHz FLASH 20 SSOP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 8-bit PIC RISC 3KB Flash 2.5V/3.3V/5V Automotive 28-Pin SSOP Tube
Texas InstrumentsMAX3243CDBR
Other Interface ICs; MAX3243CDBR; TEXAS INSTRUMENTS; 28; 5.5 V; 3 V; SSOP
Texas InstrumentsTRS3243ECDBR
RS-232 Interface ICs 3 to 5.5V Multichan RS-232 Line Drv/Rec
IC MCU 8BIT 3KB FLASH 28SSOP | Microchip Technology Inc. PIC16F57T-I/SS
Texas InstrumentsTRS3243EIDBR
RS-232 Interface ICs 3 to 5.5V Multichan RS-232 Line Drv/Rec

Descriptions

Descriptions of Microchip ATM90E26-YU-R provided by its distributors.

Smart Energy SoC, 3 - 3.6 VCC, -40 to 85 degC, SSOP-28, RoHS
Microchip SCT
Single-Phase High-Performance Wide-Span Energy Metering IC 28-Pin SSOP T/R
Avnet Japan
ENERGY METERING IC, 1 PH, -40 TO 85DEG C; IC Function: Single-Phase Active and Apparent Energy Metering IC; Supply Voltage Min: 2.8V; Supply Voltage Max: 3.6V; IC Package Type: SSOP; No. of Pins: 28Pins; Operating Temperature

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.