Microchip ATF1500A-10AU

CPLD ATF1500A Family 1K Gates 32 Macro Cells 76.9MHz 5V 44-Pin TQFP
$ 3.433
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATF1500A-10AU.

Newark

Datasheet19 pages29 years ago

RS (Formerly Allied Electronics)

CAD Models

Download Microchip ATF1500A-10AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-16
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0055
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

CPLD ATF1502AS Family 750 Gates 32 Macro Cells 100MHz 5V 44-Pin TQFP
Lattice SemiconductorM4A5-32/32-7VNC
CPLD ispMACH 4A Family 1.25K Gates 32 Macro Cells 105MHz/125MHz 5V 44-Pin TQFP Tray
Lattice SemiconductorM4A5-32/32-12VNI
CPLD ispMACH 4A Family 1.25K Gates 32 Macro Cells 66.7MHz/95MHz 5V 44-Pin TQFP Tray
Lattice SemiconductorM4A5-32/32-12VNI48
ispMACH 4A Series 32 MacroCell 32 I/O 5 V High Performance CPLD - TQFP-48
CPLD ATF1502AS Family 750 Gates 32 Macro Cells 125MHz 5V 44-Pin TQFP
YES 44-TQFP 1996 XC9536XL complex programmable logic device 100MHz 10mm 10ns 3V~3.6V

Descriptions

Descriptions of Microchip ATF1500A-10AU provided by its distributors.

CPLD ATF1500A Family 1K Gates 32 Macro Cells 76.9MHz 5V 44-Pin TQFP
Circuit Type:Advanced, Electrically Erasable ;Current, Supply:100 mA ;Logic Function:Programmable ;Logic Type:CPLD ;Package Type:TQFP-44 ;Special Features:Security Fuse ;Temperature, Operating, Range:-40 to +85
Cpld Type:Eeprom; No. Of Macrocells:32; No. Of I/O S:32I/O S; Logic Case Style:Tqfp; No. Of Pins:44Pins; Frequency:125Mhz; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Propagation Delay:10Ns; Global Clock Setup Time:- Rohs Compliant: Yes |Microchip ATF1500A-10AU.

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATF1500A-10AU.
  • ATF1500A10AU