Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATECC608B-TFLXTLSU

Trust Flex TLS, Provisioned, 8-UDFN 2K MOQ
$ 1.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATECC608B-TFLXTLSU.

Microchip

Datasheet0 pages0 years ago

Inventory History

3 month trend:
+1265%

Alternate Parts

Price @ 1000
$ 1.06
$ 1.84
$ 1.84
Stock
69,092
39,165
39,165
Authorized Distributors
4
4
4
Case/Package
-
-
-
Number of Pins
8
8
8
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Projected EOL Date2044-11-17
Country of AssemblyTaiwan, Thailand
Country of FabricationTaiwan, United States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2020-11-17
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip ATECC608B-TFLXTLSU provided by its distributors.

Trust Flex TLS, Provisioned, 8-UDFN 2K MOQ
IC AUTHENTICATION CHIP 8UDFN
TRUST FLEX LORAWAN I2C PROVISION

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATECC608BTFLXTLSU