Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATECC608B-TFLXTLSS

Trust Flex TLS, Provisioned, 8-SOIC 2K MOQ
$ 1.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATECC608B-TFLXTLSS.

Microchip

Datasheet0 pages0 years ago

Inventory History

3 month trend:
-15.25%

Alternate Parts

Price @ 1000
$ 1.06
$ 1.32
$ 1.32
Stock
86,989
37,855
37,855
Authorized Distributors
4
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Projected EOL Date2044-11-17
Country of AssemblyChina, Thailand
Country of FabricationTaiwan, United States of America
Country of OriginChina, Thailand
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2020-11-17
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip ATECC608B-TFLXTLSS provided by its distributors.

Trust Flex TLS, Provisioned, 8-SOIC 2K MOQ
CryptoAuthentication Device 8-Pin SOIC W T/R
TRUST FLEX LORAWAN I2C PROVISION

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.