Microchip ATECC608B-MAHDA-S

Integrated Circuits for Protection/Authentication; MICROCHIP; ATECC608B-MAHDA-S; 600 µm; 85 °C
$ 0.879
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATECC608B-MAHDA-S.

Microchip

Datasheet28 pages6 years ago

Upverter

Newark

Electro Sonic

Inventory History

3 month trend:
-32.02%

CAD Models

Download Microchip ATECC608B-MAHDA-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.879
$ 0.961
$ 0.961
Stock
648,359
827,976
827,976
Authorized Distributors
6
6
6
Core Architecture
-
-
-
Data Bus Width
-
-
-
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
-
-
-
Interface
-
-
-
Number of I/Os
-
-
-
Peripherals
-
-
-
Case/Package
-
-
-
Number of Pins
8
8
8
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2044-10-05
Country of AssemblyTaiwan, Thailand
Country of FabricationTaiwan, United States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2020-10-05
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATECC608B-MAHDA-S provided by its distributors.

Integrated Circuits for Protection/Authentication; MICROCHIP; ATECC608B-MAHDA-S; 600 µm; 85 °C
ATECC608B Series 5.5 V I2C Interface Cryptographic Authentication IC - UDFN-8
Microchip MCU Kit, I2C Interface, UDFN Package, 8-Pin
IC AUTHENTICATION CHIP / Authentication Chip 8-UDFN (2x3)
ECC/ECDH, I2C, small 3K reel UDFN
CryptoAuthentication IC, I2C, 8 Pins, UDFN-EP
IC STEREO AUDIO CODEC 28-TSSOP
Crypto Authentication 8-Pin UDFN EP T/R
Security Verification/Encryption Chip
Memory Circuit Secure element 2.0 to
CRYPTOAUTHENTICATION, -40 TO 85DEG C;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.