Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATECC608A-SSHCZ-T

CryptoAuthentication Device Single Wire Interface 8-Pin SOIC Surface Mount T/R
$ 0.829
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATECC608A-SSHCZ-T.

Microchip

Datasheet28 pages7 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Augswan

Inventory History

3 month trend:
-0.67%

CAD Models

Download Microchip ATECC608A-SSHCZ-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.829
$ 0.725
$ 0.725
Stock
308,032
113,850
113,850
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Max Output Current
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Number of Outputs
-
-
-

Supply Chain

Projected EOL Date2044-11-15
Country of AssemblyChina, Thailand
Country of FabricationTaiwan, United States of America
Country of OriginChina, Thailand
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Descriptions

Descriptions of Microchip ATECC608A-SSHCZ-T provided by its distributors.

CryptoAuthentication Device Single Wire Interface 8-Pin SOIC Surface Mount T/R
Accessories, 10.5Kb, 2Vcc to 5.5Vcc, -40deg C to 0deg C, SOIC-8, RoHS
Microchip SCT
IC AUTHENTICATION CHIP 8SOIC / Authentication Chip 8-SOIC
Crypto-Authentication™ 8-Pin SOIC N T/R
2V 5.5V SOIC-8 SMD mount,glue mount
SOP-8 Security Verification / Encryption ICs ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.