Microchip ATBTLC1000A-MU-T

Bluetooth v4.1 (BLE) SMART SOC Class I/Class II Automotive 32-Pin VQFN EP T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATBTLC1000A-MU-T.

Upverter

Datasheet81 pages7 years ago

Microchip

Future Electronics

CAD Models

Download Microchip ATBTLC1000A-MU-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsCC2564BRVMT
Bluetooth® Dual Mode transceiver qualified against Bluetooth Core 4.0 76-VQFNP-MR -40 to 85
Texas InstrumentsCC2564BRVMR
Bluetooth® Dual Mode transceiver qualified against Bluetooth Core 4.0 76-VQFNP-MR -40 to 85
Texas InstrumentsCC2564BYFVR
Rf Transceiver, 2.48Ghz, -40 To 85Deg C Rohs Compliant: Yes |Texas Instruments CC2564BYFVR

Descriptions

Descriptions of Microchip ATBTLC1000A-MU-T provided by its distributors.

Bluetooth v4.1 (BLE) SMART SOC Class I/Class II Automotive 32-Pin VQFN EP T/R
IC RF TXRX+MCU BLUETOOTH 32VFQFN / IC RF TxRx + MCU Bluetooth Bluetooth v4.1 2.4GHz 32-VFQFN Exposed Pad
Bluetooth Class I/Class II 1.8V to 4.3V 32-Pin QFN T/R
Bluetooth Low Energy SoC, Bluetooth LE 5.0, 32 Pins, QFN-EP
SmartConnect Chipset (BTLC1000)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.