Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATA6560-GAQW-VAO

CAN Transceiver, 4.5 to 5.5V, 70mA, -40 to 125C, SOIC-8, RoHS
$ 0.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATA6560-GAQW-VAO.

Microchip

Datasheet28 pages6 years ago

CAD Models

Download Microchip ATA6560-GAQW-VAO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.37
$ 0.403
Stock
169,014
341,493
Authorized Distributors
1
6
Interface
CAN
CAN
Max Supply Voltage
5.5 V
5.5 V
Min Supply Voltage
4.5 V
4.5 V
Max Operating Temperature
150 °C
150 °C
Min Operating Temperature
-40 °C
-40 °C
Mount
-
-
Case/Package
SOIC
SOIC
Max Supply Current
-
-

Supply Chain

Projected EOL Date2044-11-27
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2019-11-27
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 17 hours ago)

Descriptions

Descriptions of Microchip ATA6560-GAQW-VAO provided by its distributors.

CAN Transceiver, 4.5 to 5.5V, 70mA, -40 to 125C, SOIC-8, RoHS
Microchip SCT
AUTOMOTIE CAN TRX SO8 / 1/1 Transceiver Half CAN 8-SO
CAN TRX with NSIL PIN (SO8)
IC TRANSCEIVER HALF 1/1 8SO
SOP-8 CAN ICs ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.