Microchip AT94K10AL-25BQU

Fpslic, 10K Gate, 8-BIT AVR, 25MHZ - 144 LQFP, Ind Temp, Green
$ 26.68

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT94K10AL-25BQU.

DigiKey

Datasheet5 pages29 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip AT94K10AL-25BQU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

FPGA AT40KAL Family 20K Gates 576 Cells 100MHz 0.35um (CMOS) Technology 3.3V 144-Pin LQFP
FPGA Spartan®-3 Family 200K Gates 4320 Cells 630MHz 90nm Technology 1.2V 144-Pin TQFP
FPGA Spartan-3 Family 200K Gates 4320 Cells 630MHz 90nm Technology 1.2V 144-Pin TQFP
FPGA Spartan-3 Family 200K Gates 4320 Cells 725MHz 90nm Technology 1.2V 144-Pin TQFP

Descriptions

Descriptions of Microchip AT94K10AL-25BQU provided by its distributors.

FPSLIC, 10K GATE, 8-BIT AVR, 25MHZ - 144 LQFP, IND TEMP, GREEN
Field Programmable System Level Integrated Circuit 144-Pin LQFP
IC FPSLIC 10K GATE 25MHZ 144LQFP
FIELD PROGRAMMABLE GATE ARRAY; Grading Of Temperature: INDUSTRIAL; Form Of Terminal: GULL WING; No. of Terminals: 144; Package Code: LFQFP; Package Shape: SQUARE;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT94K10AL25BQU