Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip AT91SAM9263B-CU

RISC Microcontroller, 32-Bit, FLASH, ARM926EJ-S CPU, 200MHz, CMOS, PBGA324

$ 24.53

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT91SAM9263B-CU.

Newark

Datasheet51 pages29 years ago

RS (Formerly Allied Electronics)

CAD Models

Download Microchip AT91SAM9263B-CU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

MPU RISC 16bit/32bit 400MHz Automotive 324-Pin TFBGA Tray
RISC Microprocessor, 32-Bit, 400MHz, CMOS, PBGA324
ARM MCU, ARM Thumb, SAM9 Family AT91SAM9G Series Microcontrollers, ARM9, 32 bit, 400 MHz, 64 KB
MCU 32-Bit SAM9G45 ARM926EJ-S RISC 64KB ROM 1V/1.8V/3.3V 324-Pin TFBGA T/R

Descriptions

Descriptions of Microchip AT91SAM9263B-CU provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, ARM926EJ-S CPU, 200MHz, CMOS, PBGA324
MCU 32-bit SAM9X ARM926EJ-S RISC 128KB ROM 1.8V/2.5V/3.3V 324-Pin TFBGA
A/D Inputs:0 ;Comparators:0 ;EEPROM Memory:0 Bytes ;Input Output:160 ;Interface:2-Wire/EBI/I2S/MCI/SPI/USART ;IOs:160 ;Memory Type:ROM ;Number of Bits::32 ;Package Type:324-pin TFBGA ;Programmable Memory:128K Bytes RAM Size:128K Bytes Speed:240 Mhz Timers

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT91SAM9263-BCU
  • AT91SAM9263BCU