Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip AT91SAM9G45C-CU-999

Mcu 32-BIT SAM9G45 ARM926EJ-S Risc 64KB Rom 1V/1.8V/3.3V 324-PIN Tfbga T/r
$ 14.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT91SAM9G45C-CU-999.

Microchip

Datasheet248 pages22 years ago
Datasheet1,226 pages10 years ago
Datasheet248 pages22 years ago

Upverter

Electro Sonic

TME

Inventory History

3 month trend:
-88.16%

CAD Models

Download Microchip AT91SAM9G45C-CU-999 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-12-20
Country of AssemblyChina, Taiwan
Country of FabricationTaiwan
Country of OriginChina, Taiwan
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0050
Introduction Date2013-12-20
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 20 hours ago)

Descriptions

Descriptions of Microchip AT91SAM9G45C-CU-999 provided by its distributors.

MCU 32-Bit SAM9G45 ARM926EJ-S RISC 64KB ROM 1V/1.8V/3.3V 324-Pin TFBGA T/R
RISC Microcontroller, 32-Bit, FLASH, ARM9 CPU, 400MHz, CMOS, PBGA324
16 Bits-Microprocessor, 64 KB, 400 MHz, 0.9V to 1.1V, TFBGA-324, RoHS
Microchip SCT
Microprocessor, 1 Core, 32-bit, ARM926EJ-S, 400 MHz, TFBGA, 324 Pins
MPU RISC 16bit/32bit 400MHz 324-Pin TFBGA T/R
AT91 Series 64 kB Flash 128 kB RAM 400 MHz 32-BIT Microcontroller - TFBGA-324
400MHz 128KB ROM 64KB 160 1 1.65V 3.6V 400MHz AC97,EBI,EMI,I2C,ISI,MMC,SD,SDIO,SPI,SSC,UART,USART 32bit ARM926EJ-S BGA SMD mount 15mm*15mm*760μm
MPU, 32BIT, ARM9, 400MHZ, TFBGA-324; Product Range: AT91 Family AT91SAM9x Series Microprocessors; MPU Core Size: 32bit; Program Memory Size: 64KB; No. of Pins: 324Pins; MPU Case Style: TFBGA; Supply Voltage Min: 900mV; Supply

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT91SAM9G45CCU999