Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip AT91SAM9G46B-CU

ARM MCU, ARM Thumb, SAM9 Family AT91SAM9G Series Microcontrollers, ARM9, 32 bit, 400 MHz, 64 KB
$ 14.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT91SAM9G46B-CU.

Microchip

Datasheet248 pages22 years ago
Datasheet1,277 pages10 years ago
Datasheet248 pages22 years ago

Newark

TME

Inventory History

3 month trend:
-4.91%

CAD Models

Download Microchip AT91SAM9G46B-CU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-12-23
Country of AssemblyChina
Country of FabricationTaiwan
Country of OriginChina
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0050
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

IC MPU SAM9M 400MHZ 324TFBGA "ARM926EJ-S Microprocessor IC SAM9M 1 Core, 32-Bit 400MHz 324-TFBGA (15x15)"

Descriptions

Descriptions of Microchip AT91SAM9G46B-CU provided by its distributors.

ARM MCU, ARM Thumb, SAM9 Family AT91SAM9G Series Microcontrollers, ARM9, 32 bit, 400 MHz, 64 KB
MCU 32-bit AT91 ARM926EJ-S RISC 64KB ROM 1.65/3V 324-Pin TFBGA Tray
MCU, 32BIT, ARM9, 400MHZ, TFBGA-324; Product Range: SAM9 Family AT91SAM9G Series Microcontrollers; Architecture: ARM9; No. of Bits: 32bit; CPU Speed: 400MHz; Program Memory Size: 64KB; RAM Memory Size: 64KB; No. of Pins: 324Pin

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.