Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip AT90USB1287-16AU

RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS, PQFP64
$ 11.47

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT90USB1287-16AU.

Farnell

Datasheet456 pages14 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip AT90USB1287-16AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Microchip AT90Series microcontroller, AVRkernel, 64needle, QFNencapsulation, 1CANpassageway
MicrochipATMEGA128A-AU
Lead Free ROHS3Compliant SMD/SMT GULL WING Microcontroller -40C~85C TA 16MHz 1.05mm 4K x 8
8 Bit MCU, Low Power High Performance, AVR ATmega Family ATmega1281 Series Microcontrollers

Descriptions

Descriptions of Microchip AT90USB1287-16AU provided by its distributors.

RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS, PQFP64
Microcontroller 8-Bit AVR RISC 128KB Flash 64-Pin TQFP
2.7V~5.5V 16MHz 8KB Flash 128KB Brown-out Detect/Reset, POR, PWM, WDT On-Chip Temp Sensor 48-Pin 2.7V 5.5V 16MHz EBI, EMI, I2C, SPI, UART, USART, USB, USB OTG 4x8 8-bit AVR QFP SMD 1.05mm H
8BIT MCU, 128K FLASH, USB, WAFFLE45; Product Range: AT90 USB Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 128KB; RAM Memory Size: 8KB; No. of Pins: 64Pins; MCU Case Style: TQFP; No. of I/O's: 48I/O's; Embedded Inter
A/D Inputs:8-Channel, 10-Bit ;Comparators:0 ;CPU Speed:16 MIPS ;EEPROM Memory:4K Bytes ;Input Output:48 ;Interface:2-Wire/SPI/USART ;Memory Type:Flash ;Number of Bits::8 ;Package Type:64-pin TQFP ;Programmable Memory:128K Bytes RAM Size:8K Bytes Speed:16

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT90USB128716AU