Microchip AT90CAN128-16AU

$ 8.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT90CAN128-16AU.

element14 APAC

Datasheet428 pages18 years ago

Upverter

TME

Microchip

Master Electronics

Inventory History

3 month trend:
-17.75%

CAD Models

Download Microchip AT90CAN128-16AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-04
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipATMEGA128A-AU
Lead Free ROHS3Compliant SMD/SMT GULL WING Microcontroller -40C~85C TA 16MHz 1.05mm 4K x 8
8 Bit MCU, Low Power High Performance, AVR ATmega Family ATmega1281 Series Microcontrollers
Microchip AT90Series microcontroller, AVRkernel, 64needle, TQFPencapsulation

Descriptions

Descriptions of Microchip AT90CAN128-16AU provided by its distributors.

Microchip AT90Series microcontroller, AVRkernel, 64needle, QFNencapsulation, 1CANpassageway
MCU, 8-Bit, AVR Flash 128K TQFP-64 PKG | Microchip Technology Inc. AT90CAN128-16AU
AT90 Series 128 KB Flash 4 KB SRAM 16 MHz 8-Bit Microcontroller - TQFP-64
MCU 8-bit AVR RISC 128KB Flash 3.3V/5V 64-Pin TQFP Tray
MCU, 8BIT, AVR, 16MHZ, TQFP-64; Product Range: 8051 Family AT90CAN Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 128KB; RAM Memory Size: 4KB; No. of Pins: 64Pins; MCU Case Style: TQFP; No. of I/O's: 53I/O's; E

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT 90 CAN 128-16AU
  • AT90CAN128--16AU
  • AT90CAN128-16AU.