Microchip AT90USB1286-AU

Microchip AT90Series microcontroller, AVRkernel, 64needle, TQFPencapsulation
$ 8.785
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT90USB1286-AU.

Newark

Datasheet456 pages14 years ago

element14 APAC

Microchip

Master Electronics

_legacy Avnet

Inventory History

3 month trend:
-11.05%

CAD Models

Download Microchip AT90USB1286-AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-12-31
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Related Parts

MicrochipATMEGA128A-AU
Lead Free ROHS3Compliant SMD/SMT GULL WING Microcontroller -40C~85C TA 16MHz 1.05mm 4K x 8
8 Bit MCU, AVR Family AT90CAN Series Microcontrollers, AVR, 16 MHz, 128 KB, 64 Pins, TQFP
MicrochipAT90USB647-AU
Microchip AT90Series microcontroller, AVRkernel, 64needle, TQFPencapsulation

Descriptions

Descriptions of Microchip AT90USB1286-AU provided by its distributors.

Microchip AT90Series microcontroller, AVRkernel, 64needle, TQFPencapsulation
128KB 2.7V~5.5V AVR 16MHz FLASH 48 LQFP-64(14x14) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQFP64
AT90 Series 128 KB Flash 8 kB SRAM 16 MHz 8-Bit Microcontroller - TQFP-64
MCU 8-bit AT90 AVR RISC 128KB Flash 3.3V/5V 64-Pin TQFP
MCU, 8BIT, AVR, 16MHZ, TQFP-64; Product Range: 8051 Family AT90USB Series Microcontrollers; Architecture: AVR; MCU Core Size: 8bit; Program Memory Size: 128KB; RAM Memory Size: 8KB; CPU Speed: 16MHz; No. of I/O's: 48I/O's; MCU
Microcontroller Operating temperature: -40...85 °C Power supply: 2.7...5.5 V No. of I/Os: 48 No. of timers: 4 Bus width: 8 Bit Extras: USB Package: TQFP-64 ADC resolution: 10 bit EEPROM: 4 KB Flash memory: 128 KB SRAM: 8 KB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT90USB1286-AU.
  • AT90USB1286AU