Microchip AT90USB647-AU

Microchip AT90Series microcontroller, AVRkernel, 64needle, TQFPencapsulation
$ 7.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT90USB647-AU.

_legacy Avnet

Datasheet456 pages14 years ago
Datasheet461 pages16 years ago
Datasheet463 pages17 years ago

HQonline

Microchip

element14 APAC

Master Electronics

Inventory History

3 month trend:
-79.08%

CAD Models

Download Microchip AT90USB647-AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-18
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 14 hours ago)

Related Parts

2.7V~5.5V AVR 16MHz 53 TQFP-64(14x14) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MicrochipATMEGA64A-AUR
AVR ATmega Microcontroller 8-bit 16MHz 64KB FLASH TQFP64 ATMEGA64A-AUR
MicrochipATMEGA64A-AN
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP64

Descriptions

Descriptions of Microchip AT90USB647-AU provided by its distributors.

Microchip AT90Series microcontroller, AVRkernel, 64needle, TQFPencapsulation
64KB 2.7V~5.5V AVR 16MHz FLASH 48 TQFP-64(14x14) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP64
AVR microcontroller, 8 bit, 16 MHz, TQFP-64, AT90USB647-AU
AT90 Series 64 KB Flash 4 KB SRAM 16 MHz 8-Bit Microcontroller - TQFP-64
MCU 8-bit AT90 AVR RISC 64KB Flash 3.3V/5V 64-Pin TQFP
MCU, 8BIT, AVR, 20MHZ, TQFP-64; Product Range: 8051 Family AT90USB Series Microcontrollers; Architecture: AVR; MCU Core Size: 8bit; Program Memory Size: 64KB; RAM Memory Size: 4KB; CPU Speed: 20MHz; No. of I/O's: 48I/O's; MCU C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT90USB647-AU.
  • AT90USB647AU