Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip AT89C51RC2-SLRUL

Microcontrollers (Mcu) - 8 Bit; |Microchip Technology AT89C51RC2-SLRUL
$ 7.919
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT89C51RC2-SLRUL.

DigiKey

Datasheet127 pages19 years ago

Microchip

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip AT89C51RC2-SLRUL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2044-03-10
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microcontrollers (Mcu) - 8 Bit; |Microchip Technology AT89C51RB2-SLRUL
IC MCU 8BIT 32KB OTP 44PLCC 80C51 87C Microcontroller IC 8-Bit 30/20MHz 32KB (32K x 8) OTP 44-PLCC (16.6x16.6)
IC MCU 8BIT 32KB FLASH 44PLCC 8051 89LP Microcontroller IC 8-Bit 20MHz 32KB (32K x 8) FLASH 44-PLCC (16.6x16.6)
Texas InstrumentsCOP8SDR9HVA8
8-Bit CMOS Flash Microcontroller with 32k Memory, 1k RAM, Virtual EEPROM, and No Brownout 44-PLCC -40 to 125
Texas InstrumentsCOP8CDR9HVA8
8-Bit CMOS Flash Microcontroller with 32k Memory, Virtual EEPROM, 10-Bit A/D and No Brownout 44-PLCC -40 to 85
NXP SemiconductorsP80C32X2BA,512
Microcontroller 8-Bit 80C51 CISC ROMLess 5V 44-Pin PLCC Tube

Descriptions

Descriptions of Microchip AT89C51RC2-SLRUL provided by its distributors.

Microcontrollers (Mcu) - 8 Bit; |Microchip Technology AT89C51RC2-SLRUL
IC MCU 8BIT 32KB FLASH 44PLCC 80C51 89C Microcontroller IC 8-Bit 40MHz 32KB (32K x 8) FLASH 44-PLCC (16.6x16.6)
MCU 8-Bit AT89 80C51 CISC 32KB Flash 3.3V/5V 44-Pin PLCC Tube
Microcontroller, 8-Bit, FLASH, 24MHz, CMOS, PQCC44
80C51 MCU, 40MHz/60MHz, 8bit, 1.25KB Flash, 32-Pin, 2.7V-3.6V, SPI, UART, USART, POR, PWM, WDT, PLCC-44, SMD, 3.48mm H
C51RC2 32K FLASH PLCC44 Ind 3V GREEN T&R
MICROCONTROLLERS (MCU) - 8 BIT;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT89C51RC2SLRUL