Microchip AT89C51RC2-SLSUM

MCU 8-bit AT89 80C51 CISC 32KB Flash 3.3V/5V 44-Pin PLCC Stick - Rail/Tube
$ 7.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT89C51RC2-SLSUM.

TME

Datasheet127 pages20 years ago

Microchip

Newark

Inventory History

3 month trend:
+3.36%

CAD Models

Download Microchip AT89C51RC2-SLSUM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-12
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

AT89C Series 60MHz 1KB RAM 32KB Flash 8-Bit Microcontroller - PLCC-44
Microcontrollers (Mcu) - 8 Bit; |Microchip Technology AT89C51IC2-SLRUL
Microcontrollers (Mcu) - 8 Bit; |Microchip Technology AT89C51IC2-SLRUM

Descriptions

Descriptions of Microchip AT89C51RC2-SLSUM provided by its distributors.

MCU 8-bit AT89 80C51 CISC 32KB Flash 3.3V/5V 44-Pin PLCC Stick - Rail/Tube
MCU, 8BIT, 8051, 60MHZ, PLCC-44; Product Range: 8051 Family AT89C51 Series Microcontrollers; CPU Speed: 60MHz; Program Memory Size: 32KB; RAM Memory Size: 1KB; No. of Pins: 44Pins; MCU Case Style: LCC; No. of I/O's: 32I/O's; Em
Device Core = 80C51 / Data Bus Width Bit = 8 / Family Name = AT89C / Clock Frequency Max. MHz = 60 / Program Memory Type = Flash / Program Memory Size KB = 32 / RAM Memory Size KB = 1.25 / Interfaces = SPI / Interfaces = UART / Number of Programmable I/Os = 32 / Number of Timers/Counters = 3 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = PLCC / Pins = 44 / Mounting Type = SMD / Packaging = Tube / Length mm = 16.7 / Width mm = 16.7 / Height mm = 3.48

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT89C51RC2-SLSUM.
  • AT89C51RC2SLSUM