Microchip AT89C51CC03CA-SLSUM

8 Bit MCU, CAN Controller, 8051 Family AT89C51 Series Microcontrollers, 8051, 60 MHz, 64 KB
$ 9.935
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT89C51CC03CA-SLSUM.

element14 APAC

Datasheet198 pages18 years ago

Upverter

Microchip

Burklin Elektronik

Inventory History

3 month trend:
-12.32%

CAD Models

Download Microchip AT89C51CC03CA-SLSUM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-15
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Related Parts

8 Bit MCU, 8051 Family AT89C51 Series Microcontrollers, 8051, 60 MHz, 64 KB, 44 Pins, LCC
AT89C Series 60MHz 2KB RAM 64KB Flash 8-Bit Microcontroller - PLCC-52
IC MCU 8BIT 64KB FLASH 44PLCC / MCU 8-bit 80C51 CISC 64KB Flash 3.3V/5V 44-Pin PLCC T/R

Descriptions

Descriptions of Microchip AT89C51CC03CA-SLSUM provided by its distributors.

8 Bit MCU, CAN Controller, 8051 Family AT89C51 Series Microcontrollers, 8051, 60 MHz, 64 KB
AT89xx Series 64 KB Flash 2.25 KB SRAM 40 MHz 8-Bit Microcontroller - PLCC-44
MICROCONTROLLER MCU, 8 BIT, 8051, 60MHZ,
Microcontroller, 8-Bit, FLASH, 80C51 CPU, 60MHz, CMOS, PQCC44
MCU 8-bit AT89 8051 CISC 64KB Flash 5V 44-Pin PLCC Stick
Microchip AT89C51Series microcontroller, 8 bit CPUkernel, 44needle, PLCCencapsulation, 1CANpassageway
8-bit 8051 MCU, 0 KB, 3 to 5.5V, PLCC-44, RoHS
Microchip SCT
8-BIT FLASH 60 MHz MICROCONTROLLER PQCC44
CAN C51 64KFLASH PLCC44 CANBOOT GREEN
MC 3-5,5V 64K-Flash CAN PLCC44
Microchip AT89C51CC03CA-SLSUM 单片机
RS APAC
SENSOR DIGITAL -40C-125C 6UDFN
MCU, 8BIT, 8051, 60MHZ, PLCC-44; Product Range: 8051 Family AT89C51 Series Microcontrollers; CPU Speed: 60MHz; Program Memory Size: 64KB; RAM Memory Size: 2KB; No. of Pins: 44Pins; MCU Case Style: LCC; No. of I/O's: 36I/O's; Em

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT89C51CC03CA-SLSUM.