Microchip AT89C2051-12SU

ATMEL AT89C2051-12SU8 Bit Microcontroller, AT89C2051, 12 MHz, 2 KB, 128 Byte, 20 Pins, SOIC
$ 1.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT89C2051-12SU.

Upverter

Datasheet19 pages29 years ago

Farnell

Inventory History

3 month trend:
-1.04%

CAD Models

Download Microchip AT89C2051-12SU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-13
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit 8051 CISC 4KB Flash 3.3V/5V Tube / 8-bit Microcontroller with 4K Bytes Flash
MicrochipATTINY20-SSUR
IC MCU 8BIT 2KB FLASH 14SOIC / MCU 8-bit AVR RISC 2KB Flash 2.5V/3.3V/5V 14-Pin SOIC W T/R
ATtiny Series 2 KB Flash 128 B SRAM 20 MHz 8-Bit Microcontroller - SOIC-14
STMicroelectronicsSTM8S103F3M6
Mainstream Access line 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM
NXP SemiconductorsMC9RS08KA4CWJ
MCU 8-bit RS08 RS08 CISC 4KB Flash 2.5V/3.3V/5V Automotive 20-Pin SOIC W Rail
Silicon LabC8051F860-C-GSR
MCU 8-Bit C8051F86x 8051 CISC 8KB Flash 2.5V/3.3V 16-Pin SOIC T/R

Descriptions

Descriptions of Microchip AT89C2051-12SU provided by its distributors.

ATMEL AT89C2051-12SU8 Bit Microcontroller, AT89C2051, 12 MHz, 2 KB, 128 Byte, 20 Pins, SOIC
MCU 8-bit 8051 CISC 2KB Flash 3.3V/5V 20-Pin SOIC W Tube / IC MCU 8BIT 2KB FLASH 20SOIC
AT89C Series 12MHz 128KB RAM 64KB Flash 8-Bit Microcontroller - SOIC-20
IC, 8BIT MCU, MCU 5X, 24MHZ, 20-SOIC Controller ;Family/Series: C51/C251 Core Size: 8 bit No. of I/O's: 15 ;Program Memory Size: 2 KB RAM Memory Size: 125Byte ;CPU Speed: 24MHz No. of Timers: 2 Peripherals: Comparator
Product Range:8051 Microcontrollers; Cpu Speed:12Mhz; Program Memory Size:2Kb; Ram Memory Size:125Byte; No. Of Pins:20Pins; Mcu Case Style:soic; No. Of I/o S:15I/o S; Embedded Interface Type:uart; Supply Voltage Min:2.7V Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT89C2051-12SU.