Microchip AT89C4051-12SU

MCU 8-bit 8051 CISC 4KB Flash 3.3V/5V Tube / 8-bit Microcontroller with 4K Bytes Flash
$ 1.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT89C4051-12SU.

_legacy Avnet

Datasheet19 pages29 years ago

Farnell

Components Direct

Inventory History

3 month trend:
+4.73%

CAD Models

Download Microchip AT89C4051-12SU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-12-31
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

ATMEL AT89C2051-12SU8 Bit Microcontroller, AT89C2051, 12 MHz, 2 KB, 128 Byte, 20 Pins, SOIC
IC MCU 8BIT 4KB FLASH 20SOIC / 8051 series Microcontroller IC 8-Bit 20MHz 4KB (4K x 8) FLASH 20-SOIC
MCU 8-bit 8051 CISC 2KB Flash 3.3V/5V 20-Pin SOIC W Tube / IC MCU 8BIT 2KB FLASH 20SOIC
Silicon LabC8051F860-C-GS
MCU 8-bit 8051CISC 8KB Flash 2.5V/3.3V Automotive AEC-Q100 16-Pin SOIC Tube
Silicon LabC8051F860-C-GSR
MCU 8-Bit C8051F86x 8051 CISC 8KB Flash 2.5V/3.3V 16-Pin SOIC T/R
Silicon LabC8051F805-GSR
IC MCU 8BIT 16KB FLASH 16SOIC / MCU 8-bit 8051 CISC 16KB Flash 3V 16-Pin SOIC T/R

Descriptions

Descriptions of Microchip AT89C4051-12SU provided by its distributors.

MCU 8-bit 8051 CISC 4KB Flash 3.3V/5V Tube / 8-bit Microcontroller with 4K Bytes Flash
AT89 Series 4 kB Flash 128 B RAM 15 I/O SMT 8-Bit Microcontroller - SOIC-20
8051 MCU, 12MHz, 1KB Flash, 4KB RAM, 2.7V~6V, Brown-out Detect/Reset, LED, POR, UART, USART, 15-Pin, SOIC-20, SMD, 13mm × 7.6mm × 2.35mm
Range:-40°C to +85°C; Oscillator Type:External; Peripherals:Comparator; Program Memory Size:2KB; Supply Voltage Range:2.7V to 6V; Termination Type:Surface Mount Device
MCU, 8BIT, 8051, 12MHZ, SOIC-20; Product Range: 8051 Microcontrollers; CPU Speed: 12MHz; Program Memory Size: 2KB; RAM Memory Size: 128Byte; No. of Pins: 20Pins; MCU Case Style: SOIC; No. of I/O's: 15I/O's; Embedded Interface T

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT89C4051-12SU.