Microchip ATTINY20-SSUR

IC Mcu 8 Bit 2KB Flash 14SOIC / Mcu 8-BIT AVR Risc 2KB Flash 2.5V/3.3V/5V 14-PIN SOIC W T/r
$ 0.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY20-SSUR.

Microchip

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Master Electronics

Farnell

Components Direct

Inventory History

3 month trend:
-2.65%

CAD Models

Download Microchip ATTINY20-SSUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-15
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipATTINY24A-SSU
Microchip ATtiny24ASeries microcontroller, AVRkernel, 14needle, SOICencapsulation
MCU 8-bit ATtiny AVR RISC 2KB Flash 2.5V/3.3V/5V 14-Pin SOIC W T/R
MicrochipATTINY24A-SSF
ATtiny Series 2 KB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - SOIC-14

Descriptions

Descriptions of Microchip ATTINY20-SSUR provided by its distributors.

IC MCU 8BIT 2KB FLASH 14SOIC / MCU 8-bit AVR RISC 2KB Flash 2.5V/3.3V/5V 14-Pin SOIC W T/R
AVR MCU 8-bit 12MHz 1KB Flash 2KB RAM 1.8V~5.5V 12-Pin SOIC-14 SMD, Adhesive Mount 1.5mm H Brown-out Detect/Reset POR PWM WDT I2C SPI A/D 8x10b
MCU, 8BIT, AVR, 12MHZ, SOIC-14; Product Range: AVR Family ATtiny20 Series Microcontrollers; CPU Speed: 12MHz; Program Memory Size: 2KB; RAM Memory Size: 128Byte; No. of Pins: 14Pins; MCU Case Style: SOIC; No. of I/O's: 12I/O's;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY20SSUR