Microchip AT88SC25616C-SU

EEPROM Serial-2Wire 256K-bit 16K x 16 3.3V/5V 8-Pin SOIC - Rail/Tube
$ 2.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT88SC25616C-SU.

Microchip

Datasheet20 pages17 years ago
Datasheet0 pages0 years ago
Datasheet79 pages11 years ago
Datasheet79 pages11 years ago

Farnell

Microchip SCT

Inventory History

3 month trend:
+48.68%

CAD Models

Download Microchip AT88SC25616C-SU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-01-25
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

STMicroelectronicsM95256-WMN6P
256-KBIT SERIAL SPI BUS EEPROM WITH HIGH-SPEED CLOCK EEPROM, 32KX8, Serial, CMOS, PDSO8
STMicroelectronicsM95256-WMN6TP
M95256 Series 256 Kb (32 K x 8) 5.5 V Serial SPI Bus EEPROM w/ High-Speed Clock
SPI Serial EEPROM Family, 20 MHz, 1.8 to 5.5V, -40°Cto 125°C, SOIC-8, RoHS
EEPROM Serial-SPI 256K-bit 32K x 8 2.5V/3.3V/5V Automotive 8-Pin SOIC N Tube
EEPROM Serial-SPI 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin SOIC
EEPROM Serial-SPI 256K-bit 32K x 8 3.3V/5V 8-Pin SOIC EIAJ

Descriptions

Descriptions of Microchip AT88SC25616C-SU provided by its distributors.

EEPROM Serial-2Wire 256K-bit 16K x 16 3.3V/5V 8-Pin SOIC - Rail/Tube
Security Crypto Memory, 256Kb, 2.7Vcc to 5.5Vcc, SOIC-8, RoHS
Microchip SCT
256K X 1 I2C/2-WIRE SERIAL EEPROM PDSO8
CRYPTOMEMORY,256KBIT,16ZONE,8 SOIC,GRN
256Kb (32K x 8) 16Kx16 2.7V EEPROM,non-volatile 5.5V 5MHz 35μs I2C 10Year SOIC-8 SMD mount 1.73mm(height)
存储器, EEPROM, 256KB, -40 至 85度 C;
IC SECURE MEMORY 8SOIC / Secure Memory 8-SOIC
IC EEPROM 256KBIT 1.5MHZ 8SOIC
SOP-8 Security Verification / Encryption ICs ROHS
EEPROM, 256KBIT, -40 TO 85DEG C; Memory Size: 256Kbit; EEPROM Memory Configuration: 32K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 5MHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT88SC25616C-SU C0090