Microchip AT88SC018-SU-CM

EEPROM Serial-2Wire 4K-bit 256 x 16 3.3V 8-Pin SOIC Bulk
$ 1.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT88SC018-SU-CM.

Microchip

Datasheet11 pages17 years ago
Datasheet33 pages17 years ago

Newark

Inventory History

3 month trend:
-8.24%

CAD Models

Download Microchip AT88SC018-SU-CM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-08
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Microchip24LC04B-I/SN
24LC04 Series 4 Kb I2C 2 Wire (512 x 8) 2.5 V Serial EEPROM SMT - SOIC-8
Microchip24LC04B/SN
Microchip 24LC04B/SN Serial EEPROM Memory; 4kbit; 900ns; 2.5 to 5.5 V 8-Pin SOIC
STMicroelectronicsM24C04-WMN6P
M24C04 Series 4 Kb (512 x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8
STMicroelectronicsM24C04-WMN6TP
M24C04 Series 4 Kb (512 x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8
STMicroelectronicsM34F04-WMN6TP
4 Kbit Serial I2C EEPROM With Hardware Write Control on Top Half of Memory
EEPROM Serial-I2C 4K-bit 512 x 8 3.3V/5V 8-Pin SOIC N

Descriptions

Descriptions of Microchip AT88SC018-SU-CM provided by its distributors.

EEPROM Serial-2Wire 4K-bit 256 x 16 3.3V 8-Pin SOIC Bulk
IC SECURITY COMPANION CHIP 8SOIC / Security Companion Chip 8-SOIC
Security Crypto Memory, 4Kb, 2.7Vcc to 3.6Vcc, SOIC-8, RoHS
Microchip SCT
CryptoMemory Companion, 8SOIC, Bulk, GRN
SOIC-8_150mil Interface - Specialized ROHS
Authenticator 232Byte 8-Pin SOIC Bulk
Ic Function:Cryptocompanion Chip; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Ic Package Type:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Msl:- Rohs Compliant: Yes |Microchip AT88SC018-SU-CM.

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT88SC018-SU-CM.