Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip AT86RF231-ZF

2Mbps 802.15.4, General-purpose ISM>1GHz 2.4GHz SPI QFN-32-EP(5x5) RF Transceiver ICs ROHS
$ 4.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT86RF231-ZF.

Upverter

Datasheet198 pages17 years ago

Newark

Inventory History

3 month trend:
-0.52%

CAD Models

Download Microchip AT86RF231-ZF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-06-30
Country of AssemblyPhilippines
Country of FabricationTaiwan
Country of OriginPhilippines
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.39.0010
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipAT86RF233-ZU
RF Transceiver, 2.322GHz to 2.527GHz, O-QPSK, 2Mbps, 4dBm out, -101dBm in, 1.8V to 3.6V, VQFN-32
MicrochipAT86RF233-ZUR
RF Transceiver 3.3V 32-Pin QFN EP T/R / IC RF TXRX+MCU 802.15.4 32-VFQFN
MicrochipAT86RF232-ZXR
2.4GHZ ZIGBEE TRANSCEIVER COMMERCIAL T&R 32 VQFN 5X5X0.9MM T/R ROHS COMPLIANT: YES
Texas InstrumentsCC2543RHMT
2.4GHz RF Value Line SoC with 32kB flash, 16 GPIO, I2C, SPI and UART 32-QFN
NXP SemiconductorsJN5164/001,515
JN5164 Series 3.6 V 2.4 GHz IEEE802.15.4 SMT Wireless Microcontroller - VFQFN-40
NXP SemiconductorsJN5161/001,515
Ieee802.15.4 Wireless Microcontroller Wi; |NXP Semiconductors JN5161/001,515

Descriptions

Descriptions of Microchip AT86RF231-ZF provided by its distributors.

2Mbps 802.15.4,General-purpose ISM>1GHz 2.4GHz SPI QFN-32-EP(5x5) RF Transceiver ICs ROHS
AT86RF231 Series Low Power 2.4 GHz Surface Mount Transceiver IC - QFN-32
RF Transceiver O-QPSK 3.3V 32-Pin VQFN EP Tray
AT86RF231-ZF - IC, RF TX/RX, 2.405GHz to 2.48GHz, QFN-32
Radio Transceiver, 2.405 GHz to 2.48 GHz, 32 Pins, QFN-EP
IC RF TXRX+MCU 802.15.4 32VFQFN "IC RF TxRx + MCU 802.15.4, General ISM > 1GHz 6LoWPAN, WirelessHART™, Zigbee® 2.4GHz 32-VFQFN Exposed Pad"
L PWR 2.4 GIGAHERTZ XCVR FOR ZIG BEE, IEEE 802.15.4, 6LOWPAN, RF4CE, SP100, WIRELESSHART, AND ISM APPLICATION RF and Baseband Circuit, CMOS
RF TRANSCEIVER, 2.48GHZ, -40 TO 125DEG C; Frequency Min: 2.405GHz; Frequency Max: 2.48GHz; RF / IF Modulation: O-QPSK; Receiving Current: 12.3mA; Transmitting Current: 14mA; RF IC Case Style: QFN; No. of Pins: 32Pins; Supply Vo

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT86RF231ZF