Microchip AT80C32X2-RLTUL

IC Mcu 8 Bit Romless 44VQFP
$ 1.73
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT80C32X2-RLTUL.

DigiKey

Datasheet55 pages20 years ago

RS (Formerly Allied Electronics)

CAD Models

Download Microchip AT80C32X2-RLTUL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Microcontroller, 8-Bit, ROM LESS, 8051 CPU, 40MHz, CMOS, PQFP44
IC MCU 8BIT ROMLESS 44VQFP / 80C51 series Microcontroller IC 8-Bit 40MHz ROMless 44-VQFP (10x10)
IC MCU 8BIT 8KB OTP 44VQFP / 80C51 series Microcontroller IC 8-Bit 30/20MHz 8KB (8K x 8) OTP 44-VQFP (10x10)
Silicon LabC8051F38C-GQ
Mcu, 8Bit, 48Mhz, Lqfp-32; Available Until Stocks Are Exhausted |Silicon Labs C8051F38C-GQ
Silicon LabC8051F381-GQR
MCU 8-Bit C8051F38x 8051 CISC 64KB Flash 2.5V/3.3V 32-Pin LQFP T/R
Silicon LabC8051F387-GQR
Microcontroller, 8-Bit, FLASH, 8051 CPU, 48MHz, CMOS, PQFP32

Descriptions

Descriptions of Microchip AT80C32X2-RLTUL provided by its distributors.

IC MCU 8BIT ROMLESS 44VQFP
RLESS 32X2 40MHZ 3V COM VQFP44 GREEN<AZ
8BIT AT80 CISC ROMLESS 40MHZ 5V 44VQFP
DIODE GEN PURP 1KV 15A DO214AB
A/D Inputs:0 ;Comparators:0 ;EEPROM Memory:0 Bytes ;Input Output:32 ;Interface:UART/USART ;Memory Type:Flash ;Number of Bits::8 ;Package Type:44-pin VQFP ;Programmable Memory:0 Bytes RAM Size:256 Bytes Speed:40 MHz Timers:4-8-bit, 3-16-bit Voltage, Range:

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT80C32X2RLTUL