Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip AT32UC3C1256C-AUT

Risc Microcontroller, 32-BIT, Flash, AVR Risc Cpu, 66MHZ, Cmos, PQFP100
$ 11.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT32UC3C1256C-AUT.

_legacy Avnet

Datasheet110 pages14 years ago
Datasheet108 pages15 years ago

Upverter

Microchip

Electro Sonic

Inventory History

3 month trend:
-97.26%

CAD Models

Download Microchip AT32UC3C1256C-AUT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-23
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MCU 32-bit AT32 AVR RISC 256KB Flash 1.8V/3.3V 100-Pin TQFP Tray
MCU 32-Bit AT32 AVR32 RISC 256KB Flash 1.8V/3.3V 100-Pin TQFP T/R
RISC Microcontroller, 32-Bit, FLASH, AVR RISC CPU, 66MHz, CMOS, PQFP100

Descriptions

Descriptions of Microchip AT32UC3C1256C-AUT provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, AVR RISC CPU, 66MHz, CMOS, PQFP100
MCU 32-bit AT32 AVR RISC 256KB Flash 3.3V/5V 100-Pin TQFP Tray
MCU, 32BIT, 66MHZ, TQFP-100; Product Range: AT32 Family AT32UC3C Series Microcontrollers; Architecture: AVR; No. of Bits: 32bit; CPU Speed: 66MHz; Program Memory Size: 256KB; RAM Memory Size: 64KB; No. of Pins: 100Pins; MCU Cas

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT32UC3C1256CAUT