Microchip AT32UC3L064-AUT

MCU 32-bit AT32 AVR RISC 64KB Flash 1.8V/3.3V 48-Pin TQFP Tray

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT32UC3L064-AUT.

element14 APAC

Datasheet113 pages14 years ago
Datasheet849 pages14 years ago

CAD Models

Download Microchip AT32UC3L064-AUT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

MicrochipATUC64L4U-AUT
IC MCU 32BIT 64KB FLASH 48TQFP / MCU 32-bit AVR RISC 64KB Flash 1.8V 48-Pin TQFP Tray
MicrochipATUC64L4U-AUR
MCU 32-bit ATUC AVR RISC 64KB Flash 1.8V 48-Pin TQFP T/R
MCU 32-bit AT32 AVR32 RISC 64KB Flash 1.8V/3.3V 48-Pin TQFP Tray

Descriptions

Descriptions of Microchip AT32UC3L064-AUT provided by its distributors.

MCU 32-bit AT32 AVR RISC 64KB Flash 1.8V/3.3V 48-Pin TQFP Tray
AT32UC3L064-AUT - IC, 32-BIT MCU, AVR32, 50MHZ, 48-TQFP
MCU, 32BIT, AVR32, 50MHZ, TQFP-48; Product Range: AT32 Family AT32UC3L Series Microcontrollers; Architecture: AVR32; No. of Bits: 32bit; CPU Speed: 50MHz; Program Memory Size: 64KB; RAM Memory Size: 16KB; No. of Pins: 48Pins; M

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT32UC3L064-AUT.
  • AT32UC3L064AUT