Microchip AT32UC3A3256-ALUT

MCU 32-bit AVR RISC 256KB Flash 1.8V/3.3V 144-Pin LQFP Tray / AVR32 32-Bit Microcontroller
$ 13.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT32UC3A3256-ALUT.

Microchip

Datasheet94 pages14 years ago
Datasheet1,021 pages14 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+13.83%

CAD Models

Download Microchip AT32UC3A3256-ALUT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-08
Country of AssemblyPhilippines
Country of FabricationTaiwan
Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

Microchip AT32Series microcontroller, AVR32kernel, 144needle, LQFPencapsulation
IC MCU 32BIT 512KB FLASH 144LQFP / MCU 32-bit AVR RISC 512KB Flash 1.8V/3.3V 144-Pin LQFP Tray
MCU 32-Bit AT32 AVR32 RISC 128KB Flash 1.8V/3.3V 144-Pin LQFP Tray - Trays

Descriptions

Descriptions of Microchip AT32UC3A3256-ALUT provided by its distributors.

MCU 32-bit AVR RISC 256KB Flash 1.8V/3.3V 144-Pin LQFP Tray / AVR32 32-Bit Microcontroller
AT32 Series 256 kB Flash 128 kB SRAM 66 MHz 32-Bit Microcontroller - LQFP-144
MCU, 32BIT, AVR32, 66MHZ, LQFP-144; Product Range: AT32 Family AT32UC3A Series Microcontrollers; Architecture: AVR32; No. of Bits: 32bit; CPU Speed: 66MHz; Program Memory Size: 256KB; RAM Memory Size: 128KB; No. of Pins: 144Pin

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT32UC3A3256-ALUT.
  • AT32UC3A3256ALUT