Microchip AT28HC64BF-12JU

Microchip Parallel EEPROM, 64Kbit, Parallel Interface, PLCC Package, 32-Pin, SMD
$ 5.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT28HC64BF-12JU.

SHENGYU ELECTRONICS

Datasheet16 pages29 years ago

Microchip

element14 APAC

Inventory History

3 month trend:
+3.53%

CAD Models

Download Microchip AT28HC64BF-12JU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Related Parts

MicrochipAT28C64B-15JU
AT28C64B-15JU Parallel EEPROM Memory, 64kbit, 150ns, 4.5 to 5.5 V 32-Pin PLCC
EEPROM Parallel 64K-bit 8K x 8 5V 32-Pin PLCC Tray
EEPROM Parallel 256K-bit 32K x 8 5V 32-Pin PLCC
AT28HC256 Series 256 Kb (32 K x 8) 5.5 V High-Speed Parallel EEPROM - PLCC-32
Eeprom, 256Kbit, -40 To 85Deg C; |Microchip Technology AT28HC256E-12JU
64Kbit 80ns 8Kx8 3V EEPROM,Non-Volatile 3.6V 200ns Parallel 100Year LCC SMD mount 2.8mm(height)

Descriptions

Descriptions of Microchip AT28HC64BF-12JU provided by its distributors.

Microchip Parallel EEPROM, 64Kbit, Parallel Interface, PLCC Package, 32-Pin, SMD
64KBIT HIGH SPEED PARALLEL EEPROM EEPROM, 8KX8, 120ns, Parallel, CMOS, PQCC32
PARALLEL EEPROM, 64KBIT, PLCC-32; Memory Interface Type: Parallel; Memory Size: 64Kbit; EEPROM Memory Configuration: 8K x 8bit; Clock Frequency: 5MHz; Memory Case Style: LCC; No. of Pins: 32Pins; Supply Volta

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT28HC64BF-12JU.
  • AT28HC64BF12JU