Microchip AT28HC256E-12JU

Eeprom, 256Kbit, -40 To 85Deg C; |Microchip Technology AT28HC256E-12JU
$ 12.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT28HC256E-12JU.

Microchip

Datasheet32 pages6 years ago
Datasheet0 pages0 years ago

Future Electronics

Master Electronics

Inventory History

3 month trend:
+7.14%

CAD Models

Download Microchip AT28HC256E-12JU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-08
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Related Parts

EEPROM Parallel 256K-bit 32K x 8 5V 32-Pin PLCC
MicrochipAT28C256-15JU
AT28C256-15JU Parallel EEPROM Memory, 256kbit, 150ns, 4.5 to 5.5 V 32-Pin PLCC
EEPROM, 256K 150NS 32PLCC PKG | Microchip Technology Inc. AT28C256E-15JU
IC EEPROM 256KBIT PAR 32PLCC / EEPROM Memory IC 256Kbit Parallel 150 ns 32-PLCC (13.97x11.43)
EEPROM Parallel 256K-bit 32K x 8 3.3V 32-Pin PLCC Tray

Descriptions

Descriptions of Microchip AT28HC256E-12JU provided by its distributors.

Eeprom, 256Kbit, -40 To 85Deg C; |Microchip Technology AT28HC256E-12JU
256Kb (32K x 8) EEPROM, Non-Volatile, 4.5V~5.5V, 50ns, 14.29MHz, 120ns, Parallel, 10Year, LCC, SMD
EEPROM Parallel 256K-bit 32K x 8 5V 32-Pin PLCC
EEPROM, 32KX8, 120ns, Parallel, CMOS, PQCC32
Parallel EEPROMS, 256Kb, 32K x 8, 4.5 - 5.5 V, 32-PLCC, RoHS
Microchip SCT
32K X 8 EEPROM 5V 120 ns PQCC32
AT28HC256E - EEPROM, 32KX8, 120N
IC EEPROM 256KBIT 120NS 32PLCC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT28HC256E12JU