Microchip AT28HC64B-12JU

Microchip Parallel EEPROM, 64Kbit, Parallel Interface, PLCC Package, 32-Pin, SMD
$ 6.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT28HC64B-12JU.

Augswan

Datasheet17 pages29 years ago

Microchip

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+35.44%

CAD Models

Download Microchip AT28HC64B-12JU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-26
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Related Parts

MicrochipAT28C64B-15JU
AT28C64B-15JU Parallel EEPROM Memory, 64kbit, 150ns, 4.5 to 5.5 V 32-Pin PLCC
EEPROM Parallel 64K-bit 8K x 8 5V 32-Pin PLCC Tray
EEPROM Parallel 256K-bit 32K x 8 5V 32-Pin PLCC
MicrochipAT28C256-15JU
AT28C256-15JU Parallel EEPROM Memory, 256kbit, 150ns, 4.5 to 5.5 V 32-Pin PLCC
64Kb (8K x 8) 2.7V~3.6V 80ns 8Kx8 2.7V EEPROM Non-Volatile 3.6V 200ns Parallel 10Year LCC SMD
64Kbit 80ns 8Kx8 3V EEPROM,Non-Volatile 3.6V 200ns Parallel 100Year LCC SMD mount 2.8mm(height)

Descriptions

Descriptions of Microchip AT28HC64B-12JU provided by its distributors.

Microchip Parallel EEPROM, 64Kbit, Parallel Interface, PLCC Package, 32-Pin, SMD
EEPROM, 64K 120NS 32PLCC PKG | Microchip Technology Inc. AT28HC64B-12JU
EEPROM, 64KBIT, -40 TO 85DEG C; Memory Size: 64Kbit; EEPROM Memory Configuration: 8K x 8bit; Memory Interface Type: Parallel; Clock Frequency: -; Memory Case Style: PLCC; No. of Pins: 32Pins; Supply Voltage Min: 4.5V; Supply Vo

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT28HC64B12JU