Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip AT27LV040A-90JU

Memory OTP EEPROM, 4Mb, 512K x 8, 3Vcc, -40┬░C to +85┬░C, 32-PLCC, RoHS
$ 8.756
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT27LV040A-90JU.

Microchip

Datasheet12 pages29 years ago

Inventory History

3 month trend:
+49.64%

CAD Models

Download Microchip AT27LV040A-90JU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 4 days ago)

Related Parts

MicrochipAT27C040-90JU
Memory OTP EEPROM, 4Mb, 512K x 8, 5Vcc, -40°C to +85°C, 32-PLCC, RoHS
MicrochipAT27C020-90JU
Memory OTP EEPROM, 2Mb, 256K x 8, 5Vcc, -40°C to +85°C, 32-PLCC, RoHS
MicrochipAT27C040-70JU
Memory OTP EEPROM, 4Mb, 512K x 8, 5Vcc, -40°C to +85°C, 32-PLCC, RoHS

Descriptions

Descriptions of Microchip AT27LV040A-90JU provided by its distributors.

Memory OTP EEPROM, 4Mb, 512K x 8, 3Vcc, -40┬░C to +85┬░C, 32-PLCC, RoHS
EPROM OTP 4M-bit 512K x 8 90ns 32-Pin PLCC Tube / 4-Megabit (512K x 8) Low Voltage OTP EPROM
4Mb (512K x 8) 12.75V~13.25V 512Kx8 3V,4.5V 30mA 3.6V,5.5V Parallel LCC SMD mount
Eprom, Otp, 4Mbit, Plcc-32; |Microchip Technology AT27LV040A-90JU
e3 Surface Mount AT27LV040 Tube ic memory 90GHz 90ns 11.43mm 30mA
PLCC-32(11.4x14) Non-Volatile Memory (ROM) ROHS
OTP ROM, 512KX8, 90ns, CMOS, PQCC32
IC EPROM 4MBIT PARALLEL 32PLCC
EPROM, OTP, 4MBIT, PLCC-32; Memory Size: 4Mbit; EPROM Memory Configuration: 512K x 8bit; No. of Pins: 32Pins; Memory Case Style: LCC; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operati

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT27LV040A90JU