Microchip AT27C010-70JU

Memory OTP EEPROM, 1Mb, 128K x 8, 5Vcc, -40°C to +85°C, 32-PLCC, RoHS
$ 3.396
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT27C010-70JU.

Microchip

Datasheet13 pages29 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-40.85%

CAD Models

Download Microchip AT27C010-70JU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-05
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Memory OTP EEPROM, 512Kb, 64K x 8, 5Vcc, -40°C to +85°C, 32-PLCC, RoHS
Memory OTP EEPROM, 256Kb, 32K x 8, 5Vcc, -40°C to +85°C, 32-PLCC, RoHS
Memory OTP EEPROM, 1Mb, 128K x 8, 3Vcc, -40°C to +85°C, 32-PLCC, RoHS

Descriptions

Descriptions of Microchip AT27C010-70JU provided by its distributors.

Memory OTP EEPROM, 1Mb, 128K x 8, 5Vcc, -40°C to +85°C, 32-PLCC, RoHS
AT27C010 Series 1 Mb (128 K x 8) 5.5 V One-Time Programmable Read-Only Memory
EPROM, One Time Programmable, 70 ns, 128K x 8bit, 1 Mbit, 4.5 V to 5.5 V, LCC-32
EPROM OTP 1M-bit 128K x 8 70ns 32-Pin PLCC Tube / IC OTP 1MBIT 70NS 32PLCC
Microchip EPROM, 1Mbit, PLCCencapsulation, 128K x 8 bit, OTPtechnology
IC EPROM 1M 70NS OTP 32PLCC | Microchip Technology Inc. AT27C010-70JU
PLCC-32(11.4x13.9) EEPROM ROHS
OTP ROM, 128KX8, 70ns, CMOS, PQCC32
ONE TIME PROGRAMMABLE (OTP) EPROM IC
1-MEGABIT (128K X 8) OTP EPROM
Memory Size MB = 1 / Organisation = 128 k x 8 Bit / Interfaces = Parallel / Access Time ns = 45 / Supply Current uA = 100 / Supply Voltage Min. V = 4.5 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = PLCC / Pins = 32 / Mounting Type = SMD / Packaging = Tube / Length mm = 14.05 / Width mm = 11.5 / Height mm = 2.41

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT27C010-70JU.